Silicon Labs EFM8UB10F16G-B-QFN28, 8bit CIP-51 Microcontroller, EFM8UB, 50MHz, 16 kB Flash, 28-Pin QFN
- RS Stock No.:
- 865-6336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8UB10F16G-B-QFN28
- ผู้ผลิต / Manufacturer:
- Silicon Labs
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 865-6336
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EFM8UB10F16G-B-QFN28
- ผู้ผลิต / Manufacturer:
- Silicon Labs
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
EFM8UB Universal Bee Microcontrollers, Silicon Labs
The Universal Bee Microcontroller (MCU) family are designed for USB applications. Operating at up 50 MHz with a pipelined 8-bit C8051 core.
Up to 22 multifunction, 5 V tolerant I/O pins
Low energy USB support
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC)and 2 analogue comparators with internal voltage DAC as reference input
5 16-bit timers
Integrated temperature sensor
2 UARTs, SPI and SMBus/I2C master/slave and I2C slave
Low energy USB support
Priority crossbar for flexible pin mapping
12-bit Analogue to Digital converter (ADC)and 2 analogue comparators with internal voltage DAC as reference input
5 16-bit timers
Integrated temperature sensor
2 UARTs, SPI and SMBus/I2C master/slave and I2C slave
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | EFM8UB |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | CIP-51 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 50MHz |
RAM Size | 2.304 kB |
USB Channels | 1 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 2.2 → 3.6 V |
Number of USART Channels | 0 |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Number of CAN Channels | 0 |
Number of LIN Channels | 0 |
Height | 0.75mm |
ADCs | 1 (20 x 12 bit) |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | MCU |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Width | 5.1mm |
Number of Ethernet Channels | 0 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |