- RS Stock No.:
- 177-3393
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT32UC3B0256-Z2UT
- ผู้ผลิต / Manufacturer:
- Microchip
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 177-3393
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- AT32UC3B0256-Z2UT
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
The high-performance, low-power 32-bit AVR RISC-based microcontroller combines 256KB flash memory, 32KB SRAM, full-speed (12MBps) USB Mini-host + device, and I2S. The MCU achieves 83 Dhrystone MIPS (DMIPS) at 60MHz and consumes only 23mA at 3.3 volts.
High Performance, Low Power 32-Bit Atmel ® AVR®Microcontroller
Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.39 DMIPS /MHz
Up to 83 DMIPS Running at 60MHz from Flash
Up to 46 DMIPS Running at 30MHz from Flash
MPU
Compact Single-cycle RISC Instruction Set Including DSP Instruction Set
Read-Modify-Write Instructions and Atomic Bit Manipulation
Performing up to 1.39 DMIPS /MHz
Up to 83 DMIPS Running at 60MHz from Flash
Up to 46 DMIPS Running at 30MHz from Flash
MPU
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Family Name | AT32 |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | AVR |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 60MHz |
RAM Size | 32 kB |
USB Channels | 1 |
Number of PWM Units | 1 x 20 bit |
Number of SPI Channels | 4 |
Number of USART Channels | 3 |
Typical Operating Supply Voltage | 3.3 V |
Number of I2C Channels | 1 |
Instruction Set Architecture | RISC |
Pulse Width Modulation | 1 (7 x 20 bit) |
Dimensions | 9 x 9 x 0.95mm |
Minimum Operating Temperature | -40 °C |
ADCs | 8 x 10 bit |
Length | 9mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Width | 9mm |
Height | 0.95mm |