Microchip Technology ATTINY44V-10SSU, 8bit AVR Microcontroller, 10MHz, 4 kB Flash, 14-Pin SOIC

  • RS Stock No. 177-2010
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATTINY44V-10SSU
  • ผู้ผลิต / Manufacturer Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

The high-performance, low-power Microchip AVR RISC-based CMOS 8-bit microcontroller combines 4KB ISP flash memory, 256-Byte EEPROM, 256B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 8-bit timer/counter with two PWM channels, a 16-bit timer/counter with two PWM channels, internal and external interrupts, an 8-channel 10-bit A/D converter, a programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, a internal calibrated oscillator, and three software selectable power saving modes. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Family Name ATTINY
Package Type SOIC
Mounting Type Surface Mount
Pin Count 14
Device Core AVR
Data Bus Width 8bit
Program Memory Size 4 kB
Maximum Frequency 10MHz
RAM Size 256 B
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 1
Typical Operating Supply Voltage 5.5 (Maximum) V
ADC Resolution 10bit
PWM Channels 2
Number of I2C Channels 1
Timers 1 (1 x 16 bit), 1 (1 x 8 bit)
Height 1.5mm
Timer Resolution 8 bit, 16 bit
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Program Memory Type Flash
Pulse Width Modulation 1 (2 x 16 bit)
Length 8.74mm
Dimensions 8.74 x 3.99 x 1.5mm
Number of Timers 2
PWM Resolution 16bit
Number of ADC Units 1
Instruction Set Architecture RISC
ADCs 1 (8 x 10 bit)
Width 3.99mm
225 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 52.72
(exc. VAT)
THB 56.41
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
THB52.72
THB263.60
10 - 20
THB49.998
THB249.99
25 +
THB46.846
THB234.23
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
This range of megaAVR microcontrollers feature picoPower technology ...
Description:
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS. Features & Benefits of picoPower megaAVR microcontrollers•On-chip Flash•SRAM•Internal EEPROM•SPI•TWI ...
Here at RS Components we have numerous megaAVR ...
Description:
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM ...
Atmel's tinyAVR® devices are optimized for applications that ...
Description:
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. Small for applications where size is criticalCapacitive TouchFast and code efficientHigh integration1.8V to 5.5V operation (ATtiny43U).
The Atmel ATtiny85 Microcontroller is an 8-bit device ...
Description:
The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a ...