Microchip Technology ATMEGA88PA-PU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 28-Pin PDIP

  • RS Stock No. 131-0365
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATMEGA88PA-PU
  • ผู้ผลิต / Manufacturer Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

คุณสมบัติ / Specifications
คุณสมบัติ Value
Family Name ATmega
Package Type PDIP
Mounting Type Through Hole
Pin Count 28
Device Core AVR
Data Bus Width 8bit
Program Memory Size 8 kB
Maximum Frequency 20MHz
RAM Size 1 kB
Number of PWM Units 1
ADC Channels 6
Typical Operating Supply Voltage 1.8 → 5.5 V
Program Memory Type Flash
ADCs 1(6 x 10 bit)
Width 7.49mm
Minimum Operating Temperature -40 °C
Timer Resolution 8 bit, 16 bit
Height 4.06mm
Maximum Operating Temperature +85 °C
ADC Resolution 10bit
Pulse Width Modulation 1(6 Channel)
Number of Timers 2
Number of ADC Units 1
Instruction Set Architecture RISC
Length 34.79mm
Dimensions 34.79 x 7.49 x 4.06mm
Timers 1(1 x 16 bit), 1(2 x 8 bit)
PWM Channels 6
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/02/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 108.60
(exc. VAT)
THB 116.20
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB108.60
THB543.00
25 - 95
THB98.80
THB494.00
100 - 495
THB90.60
THB453.00
500 - 995
THB83.60
THB418.00
1000 +
THB77.60
THB388.00
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
This range of megaAVR microcontrollers feature picoPower technology ...
Description:
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS. Features & Benefits of picoPower megaAVR microcontrollers•On-chip Flash•SRAM•Internal EEPROM•SPI•TWI ...
This range of megaAVR microcontrollers feature picoPower technology ...
Description:
This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS. Features & Benefits of picoPower megaAVR microcontrollers•On-chip Flash•SRAM•Internal EEPROM•SPI•TWI ...