Marquardt Simulated Roller Lever Micro Switch, Cable Terminal, 2 A, SP-CO, IP67
- RS Stock No.:
- 907-4609
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1022.4501
- ผู้ผลิต / Manufacturer:
- Marquardt
ดู Micro Switches ทั้งหมด
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 14/02/2023, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB947.91
(exc. VAT)
THB1,014.26
(inc. VAT)
Units | Per unit |
1 + | THB947.91 |
- RS Stock No.:
- 907-4609
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1022.4501
- ผู้ผลิต / Manufacturer:
- Marquardt
- COO (Country of Origin):
- TN
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
รายละเอียดสินค้า / Product Details
Marquardt Subminiature Series 1022 Snap Action Microswitches
Marquardt 1022 Series snap action single pole micro switches. The 1022 Series snap action switches are IP67 rated to offer dust and water protection at the actuator and terminal side. A contact resistance of <100 mΩ and an insulation resistance of >100 MΩ. The Marquardt 1022 Series is available with various actuators and is supplied with wire lead terminations.
Snap action switch
UL 94 V-2 flammability
IP67 Rated
Ice-proof lever bearing
Small size, large travels
High switching reliability due to great contact forces directly after switching
UL 94 V-2 flammability
IP67 Rated
Ice-proof lever bearing
Small size, large travels
High switching reliability due to great contact forces directly after switching
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Actuator Type | Simulated Roller Lever |
Terminal Type | Cable |
Contact Current Rating | 2 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 2.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Gold |
Case Material | PBTP |
Mechanical Life | 100000Operations |
Voltage Rating | 24V dc |
Operating Temperature Range | -40 → +85°C |