Microchip 156.25MHz MEMS Oscillator, 6-Pin VDFN, DSC1122DI2-156.2500

  • RS Stock No. 162-3343
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DSC1122DI2-156.2500
  • ผู้ผลิต / Manufacturer Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

The DSC1102 & DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Low RMS Phase Jitter:<1 ps (typ)
High Stability:±10, ±25, ±50 ppm
High Supply Noise Rejection:-50 dBc
Short Lead Time:2 Weeks
Wide Freq. Range:2.3 to 460 MHz
Small Industry Standard Footprints
Excellent Shock & Vibration Immunity
High Reliability
20x better MTF than quartz oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6 V
Standby & Output Enable Function
Lead Free

คุณสมบัติ / Specifications
คุณสมบัติ Value
Oscillator Type MEMS
Maximum Output Frequency 156.25MHz
Mounting Type Surface Mount
Package Type VDFN
Pin Count 6
Dimensions 2.5 x 2 x 0.85mm
Length 2.5mm
Width 2mm
Height 0.85mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.25 V
Minimum Operating Temperature -40 °C
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (In a Tube of 140)
THB 71.057
(exc. VAT)
THB 76.031
(inc. VAT)
Units
Per unit
Per Tube*
140 +
THB71.057
THB9,947.98
*ตัวบ่งบอกราคา / price indicative
Related Products
From RS Pro, these surface mount microprocessor crystals ...
Description:
From RS Pro, these surface mount microprocessor crystals have a very low profile. They provide a wide frequency range and offer a high level of accuracy and stability.
Low height 1.2 mm maxSeam sealed ceramic package ...
Description:
Low height 1.2 mm maxSeam sealed ceramic package assures high reliabilityAvailable tight tolerance and stabilityComputers, Modems, MicroprocessorsCommunication, Test equipmentPCMCIA.
From AKER, these SMD C3E series microprocessor crystal ...
Description:
From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range. ...
The QTC6B Series 2-Pad SMD Quartz Crystal Unit ...
Description:
The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive. Low in height, suitable for thin equipment Ceramic package and metal lid assure high ...