Molex 6 Way Horizontal SIM Card Connector With Push In Termination

  • RS Stock No. 167-6487
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 47388-2001
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Molex SIM Memory Card Connector - 47388 Series

SMT right angle mounting SIM memory card socket connectors with black thermoplastic housings and a stainless steel shell.
Stock number 720-6025 has a 1.9mm pitch and 2 dimples
Stock number 896-7415 has a 2.54mm pitch, a hinged design, 4 dimples and is reverse PCN mounting

Memory Card Connectors

คุณสมบัติ / Specifications
คุณสมบัติ Value
Card Type SIM
Gender Female
Number of Contacts 6
Number of Rows 1
Pitch 2.54mm
Body Orientation Straight
Mounting Type Surface Mount
Contact Material Phosphor Bronze
Contact Plating Gold
Termination Method Push In
Housing Material Thermoplastic
Series 47388
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each (On a Reel of 800)
THB 78.039
(exc. VAT)
THB 83.502
(inc. VAT)
Units
Per unit
Per Reel*
800 +
THB78.039
THB62,431.20
*ตัวบ่งบอกราคา / price indicative
Related Products
SIM card connector in both cover types and ...
Description:
SIM card connector in both cover types and push-push type versions. Conforms to GSM11.11 standard for the European mobile phone systemsPush-push types allow smooth extraction by push-in/push-out eject mechanismLow profile cover version has one touch locking lid, which requires only ...
nano-SIM SMT mount memory card connector with a ...
Description:
nano-SIM SMT mount memory card connector with a bar-push, pin-eject design. This nano-SIM memory card socket connector features a card detection switch and an ejector button on the left hand side and is tray capable. Keying and PCB retention facilitate ...
A series of SIM card connectors from FCI, ...
Description:
A series of SIM card connectors from FCI, available as male or female with card guides or flip top configuration. Low above board profile of 2.5 mmLocking/Latching mechanism for reliabilityCorrect SIM card orientation by internal polarization featureDesigned for automatic SMT ...
ChipSIM connectors (series 91228) and card holders (series ...
Description:
ChipSIM connectors (series 91228) and card holders (series 91236) designed for use with removable SIM cards in GSM (Global System for Mobile) communications-based systems. The ChipSim connectors feature a push button ejection mechanism for easy insertion or removal of the ...