- RS Stock No.:
- 812-9446
- ผู้ผลิต / Manufacturer:
- Schneider Electric
- RS Stock No.:
- 812-9446
- ผู้ผลิต / Manufacturer:
- Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Domae Range MCBs
Domae MCBs for short-circuit and overload protection are easy to be identified thanks to their new design
Tripping curve B and C
Terminals with guard for rigid copper cables
Terminal capacity 25mmq max
Terminals with guard for rigid copper cables
Terminal capacity 25mmq max
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Poles | 1P |
Current Rating | 40A |
Tripping Characteristics | Type B |
Rated AC Voltage | 230V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | Domae |
Series | DOM |