Analog Devices ADP3338AKCZ-5-R7, LDO Regulator, 1A, 5 V, ±1.6%, 2.7 → 8 Vin 3+Tab-Pin, SOT-223

  • RS Stock No. 742-7695
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ADP3338AKCZ-5-R7
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 8 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Positive
Quiescent Current 0.11mA
Accuracy ±1.6%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.7mm
Line Regulation 0.04 mV/V
Length 6.5mm
Width 7.3mm
Load Regulation 0.006 mV/mA
Dimensions 6.5 x 7.3 x 1.7mm
75 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Tape of 25)
THB 73.46
(exc. VAT)
THB 78.60
(inc. VAT)
Units
Per unit
Per Tape*
25 - 25
THB73.46
THB1,836.50
50 - 100
THB72.012
THB1,800.30
125 - 225
THB70.592
THB1,764.80
250 - 475
THB69.212
THB1,730.30
500 +
THB67.844
THB1,696.10
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The ADP7104 is a CMOS, low dropout linear ...
Description:
The ADP7104 is a CMOS, low dropout linear regulator that operates from 3.3 V to 20 V and provides up to 500 mA of output current. This high input voltage LDO is ideal for regulation of high performance analog and ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.