ROHM BU25UA3WNVX-TL, LDO Regulator,

  • RS Stock No. 171-7516
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. BU25UA3WNVX-TL
  • ผู้ผลิต / Manufacturer ROHM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

BUxxUA3WNVX series is high-performance FULL CMOS regulator with 300-mA output, which is mounted on versatile package SSON004X1010 (1.00mm  1.00 mm  0.60mm). It has excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 50A. It is most appropriate for various applications such as power supplies for logic IC, RF, and camera modules.

High accuracy detection
low current consumption
Compatible with small ceramic capacitor (Cin=Co=1.0uF)
With built-in output discharge circuit
High ripple rejection
ON/OFF control of output voltage
With built-in over current protection circuit
and thermal shutdown circuit
Low dropout voltage
Applications
Battery-powered portable equipment, etc.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Dropout Voltage at Maximum Current 220mV
Output Voltage 2.5 V
Output Type Fixed
Package Type SSON
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 5.5 V
Pin Count 4
Number of Outputs 1
Polarity Positive
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Line Regulation 20 mV
Length 1mm
Dimensions 1 x 1 x 0.6mm
Height 0.6mm
Load Regulation 45 mV
Width 1mm
Enable Yes
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/05/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 5000)
THB 6.862
(exc. VAT)
THB 7.342
(inc. VAT)
Units
Per unit
Per Reel*
5000 - 5000
THB6.862
THB34,310.00
10000 - 10000
THB6.656
THB33,280.00
15000 +
THB6.24
THB31,200.00
*ตัวบ่งบอกราคา / price indicative
Related Products
The ON Semiconductor NCP786L is a high performance ...
Description:
The ON Semiconductor NCP786L is a high performance 5 mA Linear Regulator with a wide operating input voltage range of up to 450 V dc and adjustable output. The NCP785L offers ±5% output voltage accuracy, a high-power supply rejection ratio ...
The NCP785A is a high-performance >10mA linear regulator, ...
Description:
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an ideal choice for high input voltage applications such as industrial ...
The MIC5283 high-performance linear regulator offers a very-wide ...
Description:
The MIC5283 high-performance linear regulator offers a very-wide input operating voltage range, up to 120V DC, and supplies an output current of up to 150mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5283 offers ±3% ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...