- RS Stock No.:
- 913-4124
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SP3223EEA-L/TR
- ผู้ผลิต / Manufacturer:
- EXAR
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 913-4124
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SP3223EEA-L/TR
- ผู้ผลิต / Manufacturer:
- EXAR
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SSOP |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 7.2 x 5.3 x 1.75mm |
Height | 1.75mm |
Length | 7.2mm |
Width | 5.3mm |