Analog Devices ADM3065EARMZ, Line Transceiver, TIA/EIA RS-485 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX

  • RS Stock No. 146-4542
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ADM3065EARMZ
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.

Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Transmitters 1 (RS-485)
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1 (RS-485)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 50Mbit/s
Number of Transceivers 1 (RS-485)
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1 (RS-485)
Power Supply Type Single
Height 0.95mm
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Number of Receivers per Line 1 (RS-485)
Width 3.2mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 28/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 80.45
(exc. VAT)
THB 86.08
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
THB80.45
THB4,022.50
100 +
THB77.366
THB3,868.30
*ตัวบ่งบอกราคา / price indicative
Related Products
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Linear Technology 16-bit analog to digital converters (ADCs) ...
Description:
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) ...
Description:
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/ receiver-side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...