Analog Devices LT3960EMSE#PBF Line Transceiver, 10-Pin MSOP
- RS Stock No.:
- 216-8582
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT3960EMSE#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ราคา / Price Each (In a Tube of 50)
THB150.909
(exc. VAT)
THB161.473
(inc. VAT)
Units | Per unit | Per Tube* |
50 + | THB150.909 | THB7,545.45 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 216-8582
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LT3960EMSE#PBF
- ผู้ผลิต / Manufacturer:
- Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
The Analog Devices LT3960 is a robust high speed transceiver that extends a single-master I2C bus through harsh or noisy environments at up to 400kbps using the CAN-physical layer. One LT3960 sits near the I2C master, creating from SCL and SDA equivalent differential buses (I2CAN) on two twisted pairs. At the other end of the twisted pairs, a second LT3960 recreates the I2C bus locally for any slave I2C devices. A built-in 3.3V LDO powers both the I2C and I2CAN buses from a single input supply from 4V to 60V. Alternatively, the LT3960 can be powered directly from a 3.3V or 5V supply.
Current Limited Drivers with Thermal Shutdown
Power-Up/Down Glitch Free Driver Outputs
Low Current Shutdown Mode
Transmit Data Dominant Timeout Function
E- and J-Grades Available
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Logic Function | Transceiver |
Package Type | MSOP |
Pin Count | 10 |