IP65 Limit Switch Roller Lever, NO/NC, 240V

  • RS Stock No. 742-8711
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. XCE145
  • ผู้ผลิต / Manufacturer Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details

Metal Limit Switches (XCE)

Designed for medium duty applications
Rotary and Plunger head varieties
Multi directional
Flexible rubber cable gland

Telemecanique, Square D & Crouzet

คุณสมบัติ / Specifications
คุณสมบัติ Value
Actuator Type Roller Lever
Pole and Throw Configuration SP
Normal State Configuration NO/NC
IP Rating IP65
Maximum Current 1.5 A ac, 100 mA dc
Maximum AC Voltage 240V
Maximum DC Voltage 250V
Series OsiSense XC
Terminal Type Screw
Length 68.5mm
Width 28mm
Mechanical Life Minimum 15 x 10⁶ cycles
Depth 25mm
Dimensions 68.5 x 28 x 25 mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +70°C
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 844.00
(exc. VAT)
THB 903.08
(inc. VAT)
Units
Per unit
1 +
THB844.00
Related Products
Telemecanique OsiSense XCKN series limit switches are a ...
Description:
Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action. Snap action contacts with positive opening operation-25 to +70°C ...
Easy to use electromechanical limit switches offer special ...
Description:
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from zinc alloy (Zamack) and all have a ...
The TZ series limit switches have been designed ...
Description:
The TZ series limit switches have been designed to operate at extremely high temperatures. They have a stable operation at an ambient temperature of 400 C. The series incorporates a ceramic insulator, cobalt-alloy spring, and special-alloy contact, thus ensuring high ...
The A20 Series of Switches from Omron. High-capacity ...
Description:
The A20 Series of Switches from Omron. High-capacity switch capable of handling 20A loads with inrush currents up to 75ADirectly switches such loads as motors, halogen lamps and solenoidsSame shape as OMRON Z series (except pin plunger)Contact Form: SPDTTerminal: ScrewIP00 ...