- RS Stock No.:
- 809-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XTEARY-02-0000-000000N07
- ผู้ผลิต / Manufacturer:
- Cree LED
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 809-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XTEARY-02-0000-000000N07
- ผู้ผลิต / Manufacturer:
- Cree LED
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | Blue |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 5000mW |
Number of Pins | 2 |
Lens Shape | Dome |
Dominant Wavelength | 457.5 nm |
Series | XLamp XT-E |
Lens Colour | Clear |