- RS Stock No.:
- 711-8098
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCE4CT-A2-0000-00A5AAAA1
- ผู้ผลิต / Manufacturer:
- Cree LED
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 711-8098
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MCE4CT-A2-0000-00A5AAAA1
- ผู้ผลิต / Manufacturer:
- Cree LED
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Cree XLamp MC-E Series LEDs
The XLamp MC-E LED series, from Cree, is a lighting-class, multi-chip LED that provides high lumen output and colour consistency a small footprint package. The devices offer high performance and light quality. With individually addressable LEDs and a reduced distance between LED die, the XLamp MC-E LEDs provide a compact optical source with excellent optical control and efficient colour mixing. Possible applications include colour-changing lighting, indoor/outdoor lighting and entertainment lighting.
A lighting-class multi-chip LED with individually addressable LEDs
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Visible Light LEDs, Cree Inc
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | RGBW |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 2.1 V, 3.1 V, 3.2 V, 3.4 V |
Radiant Flux | 9500mW |
Number of Pins | 8 |
Viewing Angle | 115 ° |
Luminous Flux | 8.2 lm, 30.6 lm, 67.2 lm, 100 lm |
Lens Shape | Dome |
Dominant Wavelength | 465 / 535 / 630 nm |
Lens Colour | Clear |
Series | XLamp MC-E |
Dimensions | 7 x 7.5 x 4.48mm |
Colour Temperature | 5700 → 7000K |