- RS Stock No.:
- 247-1274
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L-383HDT
- ผู้ผลิต / Manufacturer:
- Kingbright
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 247-1274
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L-383HDT
- ผู้ผลิต / Manufacturer:
- Kingbright
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
LED Colours | Red |
Package Type | Rectangular |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.25 V |
Luminous Intensity | 1 mcd |
Number of Pins | 2 |
Viewing Angle | 110 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 660 nm |
Dimensions | 2.5 x 5mm |
Lens Colour | Red |