- RS Stock No.:
- 162-7649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CXA2520-0000-000N0UM430F
- ผู้ผลิต / Manufacturer:
- Cree LED
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 24/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tray of 100)
THB311.977
(exc. VAT)
THB333.815
(inc. VAT)
Units | Per unit | Per Tray* |
100 - 100 | THB311.977 | THB31,197.70 |
200 - 300 | THB305.113 | THB30,511.30 |
400 + | THB298.562 | THB29,856.20 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 162-7649
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CXA2520-0000-000N0UM430F
- ผู้ผลิต / Manufacturer:
- Cree LED
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Cree XLamp CXA2520 Series LED Arrays
The Cree XLamp CXA2520 LED arrays uniform emitting light surface enables both directional and non-directional lighting applications and luminaire designs. A high lumen output and high efficacy provided by the CXA2520 allows this easy to use package to eliminate the need for reflow soldering. The high-flux, multiple die arrays offer high performance and lighting-class reliability within an easy-to-use platform. The CXA2520 LED array can delivery system-level performance of 1500 to more than 3500 lumens, suiting applications that usually use halogen, ceramic metal halide and compact fluorescent technology. Available in 2 step and 4 step colour consistency, and offering a 19mm optical source, the CXA2520 delivers high levels of flux and efficacy.
Forward voltage: 36V
Binning and characterization: 85°C
Drive current: 1250mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
Binning and characterization: 85°C
Drive current: 1250mA (maximum)
115° viewing angle, uniform chromaticity profile
Top-side solder connections
Thermocouple attach point
NEMA SSL-3 2011 standard flux bins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Colour Temperature | 3000K |
Radiant Flux | 47000mW |
Series | XLamp CXA2520 |
Viewing Angle | 115 ° |
LED Colours | White |
Forward Voltage | 36 V |
Forward Current | 1250mA |
Dimensions | 23.85 x 23.85 x 1.7mm |