- RS Stock No.:
- 238-8267
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 210-521-21-38
- ผู้ผลิต / Manufacturer:
- Marl
14 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB854.17
(exc. VAT)
THB913.96
(inc. VAT)
Units | Per unit |
1 - 24 | THB854.17 |
25 - 49 | THB828.55 |
50 - 99 | THB802.93 |
100 - 249 | THB785.84 |
250 + | THB768.76 |
- RS Stock No.:
- 238-8267
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 210-521-21-38
- ผู้ผลิต / Manufacturer:
- Marl
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
T3 MES Ultra-Bright LEDs, 210 Series
Centre contact anode
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Integral resistor allows direct connection to either 12 or 24Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Voltage Rating | 12V dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 16000mcd |
Lamp Base | E10 |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 22.1mm |
Viewing Angle | 120 ° |
Peak Wavelength | 591nm |
Current Rating | 20mA |
Life Hours | 100000h |