ROHM BU2090FS-E2 LED Driver IC, 2.7 5.5 V dc 25mA 16-Pin SSOP

  • RS Stock No. 171-4083
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. BU2090FS-E2
  • ผู้ผลิต / Manufacturer ROHM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

BU2090FS incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers.

LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB (Set Top Box)IH Cooking Heater

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Current 25mA
Input Voltage 2.7 5.5 V dc
AC or DC Input Voltage Dc
Application Drive of LED, Drive of Relay, Drive of Solenoid
Package Type SSOP
Number of Pins 16
Maximum Output Voltage 25V dc
Minimum Output Voltage 0V dc
Current Rating 20mA
Power Dissipation 0.65W
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 15/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (On a Reel of 2500)
THB 35.434
(exc. VAT)
THB 37.914
(inc. VAT)
Units
Per unit
Per Reel*
2500 +
THB35.434
THB88,585.00
*ตัวบ่งบอกราคา / price indicative
Related Products
The Infineon ILD6150 is a DC/DC LED Driver ...
Description:
The Infineon ILD6150 is a DC/DC LED Driver IC tailored to drive high-power LEDs and LED arrays and it offers flexible dimming options. These highly efficient switch mode LED drivers increase system efficiencies up to 98% and offer analogue or ...
BD8374HFP-M is a LED source driver with the ...
Description:
BD8374HFP-M is a LED source driver with the capability of withstanding high input voltage (50V Max.). The fixed current output is possible by PWM brightness, and it is suitable for automotive LED drive. It is built into LED open/short protection ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...
This IC is boost DC/DC converter that can ...
Description:
This IC is boost DC/DC converter that can drive white LED with constant current. More stabled white LED lighting can be achieved by direct current connection without electric tolerance and High-speed response by current mode. Moreover, separating IC power supply ...