Linear Technology LT3791EFE#PBF, LED Driver, 4.7 60 V, 38-Pin TSSOP

  • RS Stock No. 920-0038
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3791EFE#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
รายละเอียดสินค้า / Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Accuracy ±6%
Maximum Supply Current 4 mA
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 38
Typical Operating Supply Voltage 4.7 60 V
Dimensions 9.8 x 4.5 x 1.05mm
Height 1.05mm
Length 9.8mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4.5mm
100 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 235.43
(exc. VAT)
THB 251.91
(inc. VAT)
Units
Per unit
Per Tube*
50 +
THB235.43
THB11,771.50
*ตัวบ่งบอกราคา / price indicative
Related Products
The ON Semiconductor 2N3055AG 15A, 60V NPN bipolar ...
Description:
The ON Semiconductor 2N3055AG 15A, 60V NPN bipolar transistor. It comes from the PowerBase series of transistors. The 2N3055AG is designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits, ...
Ballast control ICs from Infineon integrate all functions ...
Description:
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features. Integrated high performance PFC stageIntelligent digital/mixed signal power controlIntegrated high-voltage half bridge driverAll ...
A broad range of NPN and PNP Bipolar ...
Description:
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
High Speed Up Counter: 25MHz TypLeading Zero BlankingCan ...
Description:
High Speed Up Counter: 25MHz TypLeading Zero BlankingCan Be Cascaded for 8 or More DigitsSTORE and RESET Inputs for Frequency Counter ApplicationsOn-Board Oscillator to Provide Backplane Frequency (ICM7224}Brightness Control Input (ICM7225)Low Power CMOSApplicationsUnit CounterFrequency CounterJachometerHour ...