- RS Stock No.:
- 890-9876
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNXEE4124
- ผู้ผลิต / Manufacturer:
- VCC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 890-9876
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNXEE4124
- ผู้ผลิต / Manufacturer:
- VCC
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
VCC CNX410 Series LED Mount Cables
VCC CNX410 series 5 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNX410 series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNX410 series feature a built-in current limiting resistor to provide optimal LED performance. These LED cables accept 5 mm through hole bi-lead or tri-lead LEDs and fits to a 8 mm panel mount hole.
8 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC