- RS Stock No.:
- 890-9797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNXBX4124
- ผู้ผลิต / Manufacturer:
- VCC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 890-9797
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CNXBX4124
- ผู้ผลิต / Manufacturer:
- VCC
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
VCC CNXB Series LED Mount Cables
VCC CNXB series 3 mm solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXB series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXB series accept 3 mm through hole bi-lead LEDs and fits to a 4.37 mm panel mount hole.
4.37 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC SMC series lenses.
LED Mounting Hardware - VCC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 626.11mm |
Series | CNXB |