- RS Stock No.:
- 883-9178
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RD7147-6-6M0
- ผู้ผลิต / Manufacturer:
- Schaffner
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 883-9178
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RD7147-6-6M0
- ผู้ผลิต / Manufacturer:
- Schaffner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
Schaffner RD Series Common Mode Chokes
The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.
6A to 64A current ratings
Dual, Triple and Quad choke configurations
Dual, Triple and Quad choke configurations
Applications
Filter networks
Decoupling tasks
Low power switch mode regulators
Decoupling tasks
Low power switch mode regulators
Schaffner Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 6 mH |
Maximum DC Current | 6A |
Mounting Type | Lead Wire, Through Hole |
Maximum DC Resistance | 45.1mΩ |
Tolerance | -30 → +50% |
Diameter | 70mm |
Height | 40mm |
Dimensions | 70 (Dia.) x 40mm |
Series | RD |
Minimum Operating Temperature | -25°C |
Terminal Type | Wire |
Lead Diameter | 1mm |
Maximum Operating Temperature | +110°C |