- RS Stock No.:
- 170-5161
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RB6122-36-0M5
- ผู้ผลิต / Manufacturer:
- Schaffner
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 170-5161
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RB6122-36-0M5
- ผู้ผลิต / Manufacturer:
- Schaffner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 450 μH |
Maximum DC Current | 36A |
Mounting Type | Radial |
Maximum DC Resistance | 1.5mΩ |
Tolerance | -30 → +50% |
Length | 61mm |
Depth | 57.8mm |
Height | 38mm |
Dimensions | 61 x 57.8 x 38mm |
Maximum Self Resonant Frequency | 400Hz |
Lead Pitch | 5.08mm |
Series | RB |
Terminal Type | PC Pin |
Lead Diameter | 2.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |