EPCOS 1.7 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 10A Idc, 9.8mΩ Rdc 520/300 V ac, B82746S
- RS Stock No.:
- 167-0394
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82746S4103A020
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 167-0394
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B82746S4103A020
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
รายละเอียดสินค้า / Product Details
Epcos B82746S Series Toroidal Inductors
B82746S Series Current-compensated ring core triple chokes
Ferrite core with epoxy coating (UL 94 V-0) with sector winding
Plastic base plate and spacer (UL 94 V-0)
Clearance distance ≥5.3mm
Ferrite core with epoxy coating (UL 94 V-0) with sector winding
Plastic base plate and spacer (UL 94 V-0)
Clearance distance ≥5.3mm
High resonance frequency
Approximately 0.9% stray inductance for differential-mode interference suppression
Suitable for wave soldering
Applications in Suppression of common-mode interferences; Switch-mode power applications and Frequency converters
Approximately 0.9% stray inductance for differential-mode interference suppression
Suitable for wave soldering
Applications in Suppression of common-mode interferences; Switch-mode power applications and Frequency converters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inductance | 1.7 mH |
Maximum DC Current | 10A |
Mounting Type | Radial |
Maximum DC Resistance | 9.8mΩ |
Tolerance | -30 → +50% |
Length | 45mm |
Depth | 23mm |
Height | 47mm |
Dimensions | 45 x 23 x 47mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 17.5mm |
Series | B82746S |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |
Lead Diameter | 1.25mm |
Maximum Operating Temperature | +125°C |