Murata 22 mH Leaded Inductor, 400mA Idc PLA10

  • RS Stock No. 125-3134
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PLA10AN2230R4D2B
  • ผู้ผลิต / Manufacturer Murata
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Murata PLA10 Series Common Mode Chokes

PLA10 series Rated Voltage is 300V

The PLA10 series is a compact size AC common mode choke coil. It can obtain a high inductance value inspite of its compact size.

Compact and light weight
Low profile in vertical core layout
Both a standard winding type and a sectional winding type for higher frequency noise are available.

Murata Leaded Inductors (Chokes)

คุณสมบัติ / Specifications
คุณสมบัติ Value
Inductance 22 mH
Maximum DC Current 400mA
Mounting Type Radial
Length 18mm
Depth 16mm
Height 17.5mm
Dimensions 18 x 16 x 17.5mm
Lead Pitch 13mm
Series PLA10
Minimum Operating Temperature -25°C
Maximum Operating Temperature +120°C
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Designed for use in power line applications such ...
Description:
Designed for use in power line applications such as switching regulators, filters and suppression circuitsConstructed from high saturation flux density material enabling use in high current applicationsSuitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing ...
High current 10, 15 and 25 Amp variantsChokes ...
Description:
High current 10, 15 and 25 Amp variantsChokes fully encapsulated for complete environmental and mechanical protectionEnable construction of suppression circuits when working to specific RFI limits e.g. BS800, VDE, CISPR etcIdeal for RFI suppression of ultrasonic generators, motors, switched mode ...
5100 Series through hole common mode chokes with ...
Description:
5100 Series through hole common mode chokes with a small footprintDesigned to attenuate up to 100MHz common mode noise where line filtering is required Guaranteed 3.0mm creepage and clearance between windingsUL 94V-0 packaging materialsApplications: High current switching power supplies and ...
5100 Series through hole common mode chokes with ...
Description:
5100 Series through hole common mode chokes with a small footprintDesigned to attenuate up to 100MHz common mode noise where line filtering is required Guaranteed 3.0mm creepage and clearance between windingsUL 94V-0 packaging materialsApplications: High current switching power supplies and ...