NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240MF-ATXL#-CTP-1 TFT LCD Colour Display / Touch Screen, 1.8in, 128 x
- RS Stock No.:
- 909-2036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NHD-3.5-320240MF-ATXL#-CTP-1
- ผู้ผลิต / Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 909-2036
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NHD-3.5-320240MF-ATXL#-CTP-1
- ผู้ผลิต / Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Newhaven Display TFT LCD Display Modules
Newhaven Display International TFT LCD display modules are designed to combine performance with value. These reliable TFT LCD modules are suitable for a wide variety of industrial, medical and consumer applications.
Transmissive TFT LCD display modules
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Touch screen versions come fitted with a 4 wire resistive touch screen
LED backlight
DC voltage input
Connection to drive the display module is via FPC (Flexible Printed Circuit)
Operating temperature range: -20 to +70°C
Touch screen versions come fitted with a 4 wire resistive touch screen
Newhaven LCD Graphic Displays
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Diagonal Display Size | 1.8in |
Resolution | 128 x 160pixels |
Touch Screen | Yes |
Viewing Area Dimensions | 52.56 x 70.08mm |
Supply Voltage | 3.5 V |
Backlight Type | LED |
AC or DC Input Voltage | dc |
Dimensions | 46.75 x 34.7 x 2.25mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Brightness | 100cd/m² |
Operating Temperature Range | -20 → +70°C |
Number of Colours | 1 |
Width | 34.7mm |
Display Type | LCD |
Response Time | 40ms |
Depth | 2.25mm |
Standards Met | RoHS Compliant |
Height | 46.75mm |
Current Rating | 40mA |
Contrast Ratio | 2000:1 |
Viewing Area Height | 52.56mm |
Voltage Rating | 3.3V |
Viewing Area Width | 70.08mm |