BT Advanced DECT Cordless Telephone

  • RS Stock No. 172-8220
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 090639
  • ผู้ผลิต / Manufacturer BT
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Update or upgrade your home or office telephones with the latest range of portable and cordless telephones. Our range of home telephones includes devices for around the home with two, three and four handsets included in the sets and features including call blocking, answer machine and adjustable volume settings. Get away from your traditional corded house phone with our wireless home phone options, or get an upgraded corded home telephone.

The Advanced Phone, powered by trueCall’s award winning technology. Have complete control over which calls you want to take and those you want to block

Block upto1000 numbers
Excellent sound quality
Easy setup
Handsfree speaker
Long range reception, upto 300 moutdoors, 50min doors
22 hour softalking OR 240 hours stand by time
See and hear if you have a second call waiting
Easy to read screen shows when you have message
Dedicated Call Block Button
Save upto 200 contacts
Redial any of the last 30 calls you made
Record upto 30 minutes of messages
1.8 in chmonocrone black and white screen

Note

The product is supplied with a UK plug

คุณสมบัติ / Specifications
คุณสมบัติ Value
Model Advanced DECT
Mount Style Desktop
Handset Style Cordless
Speakerphone Yes
Phones per Package 2
Speed Dial Capacity 9
Phone Book Capacity 1000
Colour Black
Handsfree Yes
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 3,390.46
(exc. VAT)
THB 3,627.79
(inc. VAT)
Units
Per unit
1 +
THB3,390.46
Related Products
Titan’s aluminium body is robust and designed to ...
Description:
Titan’s aluminium body is robust and designed to last longer in hostile outdoor environments. Along with weather and vandal resistance, the Titan range meets the acoustic performance, reliability and varying applications demanded by markets.Titan is simple to install with fixings ...
The VoIP Clean Phone offers hands-free communications over ...
Description:
The VoIP Clean Phone offers hands-free communications over an existing VoIP network for clean room environments. These telephones are intended for connection via RJ45 to a 10/100 BaseT Ethernet and operate using either PoE or an external dc power source. ...
The BT4600 Big Button Advanced Call Blocker, powered ...
Description:
The BT4600 Big Button Advanced Call Blocker, powered by trueCall award winning technology, offers you complete control over which calls they want to take or block. Block by Number:The BT4600 can block up to 1000 individual numbers, meaning that you ...
The Panasonic KX-TGD313EB is a simple and refined ...
Description:
The Panasonic KX-TGD313EB is a simple and refined cordless telephone which features everything you need to dial and receive calls. With up to 16 hours talk time, speakerphone and a built-in baby monitor, this phone is ideal for working into ...