- RS Stock No.:
- 286-1655
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 286-1655
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS Pro Labelling System
Labelling system for in-house production of durable coloured signs, labels, warning notices and front panels.
Create PC generated artwork on LaserStar film (Stock no. 286-6773 and 286-6789)
Expose with imaging film in UV unit Stock no. 559-934
Peel layers of film apart on low-tack adhesive peeling board
Peeled layer will be reversed image of original artwork
Film on peeling board is a positive duplicate of artwork
Laminate with application fluid to plastic base sheet
Select the piece of imaging film which will result in the emulsion being sub-surface. If not possible add over-laminating film for protection
Trim to required size
A starter kit is also available; it contains the basic components needed to create the labels:-
Expose with imaging film in UV unit Stock no. 559-934
Peel layers of film apart on low-tack adhesive peeling board
Peeled layer will be reversed image of original artwork
Film on peeling board is a positive duplicate of artwork
Laminate with application fluid to plastic base sheet
Select the piece of imaging film which will result in the emulsion being sub-surface. If not possible add over-laminating film for protection
Trim to required size
A starter kit is also available; it contains the basic components needed to create the labels:-
- Imaging film
- Base sheets
- Over-laminate
- Peeling board
- PAI applicator
- Applicating fluid
- HB104 pads
- Base sheets
- Over-laminate
- Peeling board
- PAI applicator
- Applicating fluid
- HB104 pads
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Background Colour | Silver |
Laminated | Yes |
Label Width | 305mm |
Label Length | 508mm |
Label Quantity | 5Per Pack |
Label Dimensions | 508 x 305mm |