Souriau SMS Series Male Keying Plug for 16 Size Contacts

  • RS Stock No. 908-3338
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SMSPKE3
  • ผู้ผลิต / Manufacturer Souriau
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

Souriau SMS Series Quick Mating Discrimination Pin

A discrimination pin which can be inserted into the discrimination cavities of the SMS Quick Mating cable and PCB mount connectors to eliminate connector mismatching.

Souriau SMS Series Quick Mating Wire to Board Connectors

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Male
Contact Size 16
Series SMS
Length 18.4mm
Diameter 2.6mm
720 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 20)
THB 10.639
(exc. VAT)
THB 11.384
(inc. VAT)
Units
Per unit
Per Pack*
20 - 80
THB10.639
THB212.78
100 - 240
THB10.352
THB207.04
260 - 480
THB9.878
THB197.56
500 - 980
THB9.363
THB187.26
1000 +
THB9.012
THB180.24
*ตัวบ่งบอกราคา / price indicative
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
Z-PACK 2mm HM male and female coding keys ...
Description:
Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and ...
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plugStock number 823-6323 is for use in the corresponding terminal block header.
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...