Samtec PK Series Male Keying Plug for 0.51mm Size Contacts, Thermoplastic

  • RS Stock No. 180-0434
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PK-01-07
  • ผู้ผลิต / Manufacturer Samtec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Polarized, single or double row system
Metal or plastic latches

คุณสมบัติ / Specifications
คุณสมบัติ Value
Gender Male
Contact Size 0.51mm
Series PK
Height 3.18mm
Diameter 0.51mm
Colour Natural
Material Thermoplastic
80 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 76.20
(exc. VAT)
THB 81.53
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB76.20
THB381.00
25 - 45
THB70.00
THB350.00
50 - 95
THB64.60
THB323.00
100 - 245
THB60.20
THB301.00
250 +
THB56.20
THB281.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
Z-PACK 2mm HM male and female coding keys ...
Description:
Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and ...
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
This range of Dynamic 3000 Series Accessories includes:706-4446 ...
Description:
This range of Dynamic 3000 Series Accessories includes:706-4446 Keying plug706-4519 Small Hook for holding free hanging housings720-2382 Large Hook for holding free hanging housings706-4528 M3 cross headed screw for panel mounting719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm719-6612 ...