- RS Stock No.:
- 773-9118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G84-4100LCADE-0
- ผู้ผลิต / Manufacturer:
- Cherry
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 773-9118
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- G84-4100LCADE-0
- ผู้ผลิต / Manufacturer:
- Cherry
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
Cherry Compact-Keyboard G84-4100
This compact keyboard from Cherry is the perfect solution for users with only limited space available and low weight requirements. For example, applications in the banking sector, medical institutions or portable systems. Also suitable for 19in. applications.
Individual keys with Gold Crosspoint contacts (ML technology)
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m
Designed for continuous usage - over 20 million confirmations per key
High level of reliability and unique precision confirmation feeling
Minimal space requirements
Lightweight
Can also be delivered without "Windows® keys" (83 keys)
Complete functions of a standard keyboard
Can be used with the standard drivers of the operating system
Ideal for 19in. applications and mobile use
Cable Length: approx. 1.75 m
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Wired/Wireless | Wired |
Connection Type | PS/2 & USB |
Keyboard Type | Compact |
Keyboard Layout | QWERTZ |
Colour | Grey |
Industrial Use | Yes |
Dimensions | 282 x 132 x 26mm |
Height | 26mm |
Width | 282mm |
Depth | 132mm |
Normal Keys | 83 |