Legrand 0 364 97 Blank Panel for use with Distribution Box

  • RS Stock No. 705-5732
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 0 364 97
  • ผู้ผลิต / Manufacturer Legrand
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): FR
รายละเอียดสินค้า / Product Details

Cabstop plates for Atlantic enclosures

Cable inputs consisting of a cable clamp for mechanical gripping, and elastomer areas to ensure weatherproofing

Supplied with

Locking caps for sealing pierced inputs, cable release tool

คุณสมบัติ / Specifications
คุณสมบัติ Value
For Use With Distribution Box
สินค้าหมดชั่วคราว, จะเป็นแบ๊คออเดอร์จัดส่งเมื่อในสต๊อกมีของพร้อมส่ง
ราคา / Price Each
THB 5,883.62
(exc. VAT)
THB 6,295.47
(inc. VAT)
Units
Per unit
1 - 4
THB5,883.62
5 - 6
THB5,471.64
7 +
THB4,883.53
Related Products
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring ...
Description:
PVC Betaduct® offers a rigid, lightweight, self-extinguishing wiring duct in a range of colours and types. Ideal for use in hazardous area applications where danger to members of the public is a concern, such petrochemical plants and offshore oil platformsA ...
LFH Betaduct® is for use where human life ...
Description:
LFH Betaduct® is for use where human life is at risk, due to its halogen-free and very low smoke properties. With all the features of PVC Betaduct®, LFH Betaduct® additional features include:. Limited Fire Hazard electrical trunkingSelf-extinguishing Noryl Extra™ to ...
Cable glandsFor knockouts m 25Sealing range ø 11-17 ...
Description:
Cable glandsFor knockouts m 25Sealing range ø 11-17 mmIso thread m 25 x 1.5Bore-hole: ø 25.3 mmWall thickness up to 3 mmWith strain relief and locknutFor indoor - normal environment and (or) protected outdoor installationAmbient temperature - 25 °C to ...
For Low Voltage Insulating Switchboards-Gemini Range. For installing ...
Description:
For Low Voltage Insulating Switchboards-Gemini Range. For installing (ABB) Tmax moulded-case circuit breakers in fixed and front terminalsComprises a plate with special drilled holes and a protection panel with vertical slots that can be hinged on both sides with snap-on ...