Amphenol Communications Solutions, Mini-Jump Jumper Female Straight White Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 771-0123
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 68786-302LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
1440 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 20)
THB6.568
(exc. VAT)
THB7.028
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 240 | THB6.568 | THB131.36 |
260 - 480 | THB6.404 | THB128.08 |
500 + | THB6.306 | THB126.12 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 771-0123
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 68786-302LF
- ผู้ผลิต / Manufacturer:
- Amphenol Communications Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Mini-Jump Shunts
This range of Mini-Jump Shunts are available with Gold or Tin plated sockets. The Jumper sockets are designed to fit 0.64 mm square posts on a 2.54 mm pitch.
65474-xxxLF: pin length of 3.68 mm
68786-xxxLF: minimum pin length of 4.06 mm
68786-xxxLF: minimum pin length of 4.06 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm FCI Mini-Jump Connectors
Mini-Jump Connectors are designed for low power interconnection of two adjacent pins which can be free standing or contained in 2.54 mm pitch headers.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | White |
Number of Rows | 1 |
Length | 5.03mm |
Width | 5.08mm |
Depth | 2.49mm |
Series | Mini-Jump |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Orientation | Straight |
Maximum Contact Resistance | 15mΩ |