TDK-Lambda PXC-M06W 6W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 75 V dc, Voltage out ±15V dc Medical

  • RS Stock No. 914-7827
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. PXC-M06-48WD-15
  • ผู้ผลิต / Manufacturer TDK-Lambda
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series

Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

Note

Along with the comprehensive range of 6 W options, we also offer a range of 3 W (RS Stock No. 914-7669 typical)
& 10 W (RS Stock No. 914-7824 typical) options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

TDK-Lambda Isolated DC/DC Converters, PXC-M Series

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage ±15V dc
Output Voltage Adjustment Range ±13.5 V dc, ±16.5 V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 5kV ac
Power Rating 6W
Output Current ±200mA
Mounting Type PCB Mount
Number of Outputs 2
Medical Approved Yes
Railway Approved No
Minimum Temperature -40°C
Maximum Temperature +88°C
Length 31.8mm
Standards Met ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F, 60601-1 Approval
Series PXC-M06W
Width 20.3mm
Depth 10.2mm
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 2,678.83
(exc. VAT)
THB 2,866.35
(inc. VAT)
Units
Per unit
1 - 4
THB2,678.83
5 - 9
THB2,544.83
10 - 24
THB2,411.06
25 - 49
THB2,276.82
50 +
THB2,143.06
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The DTE20 series from XP Power offers a ...
Description:
The DTE20 series from XP Power offers a highly reliable range of 20 W, fully encapsulated DC-DC converters. This series is designed in both chassis mount and DIN Rail options. It has a wide 4:1 input range and an operating ...
From TRACO POWER, a range of 3 W ...
Description:
From TRACO POWER, a range of 3 W SMD DC-DC converters. The TMR 3 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board ...
From TRACO POWER, a range of medically approved ...
Description:
From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a compact 2.0” x 1.0” package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...