TRACOPOWER TDL 3 3W Isolated DC-DC Converter Through Hole, Vin 36 → 75 V dc, Vout 3.3V dc

  • RS Stock No. 906-8667
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TDL 3-4810
  • ผู้ผลิต / Manufacturer TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series

Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 3.3V dc
Input Voltage Range 36 → 75 V dc
Isolation Voltage 1500V dc
Power Rating 3W
Output Current 600mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 79%
Package DIP
Minimum Temperature -40°C
Maximum Temperature +80°C
Length 13.97mm
Series TDL 3
Width 13.97mm
Standards Met CULus Recognised
Depth 7.87mm
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 724.21
(exc. VAT)
THB 774.90
(inc. VAT)
Units
Per unit
1 - 4
THB724.21
5 - 9
THB688.09
10 - 24
THB651.08
25 - 49
THB614.96
50 +
THB578.84
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :