TRACOPOWER TDL 3 3W Isolated DC-DC Converter Through Hole, Voltage in 36 → 75 V dc, Voltage out 5V dc

  • RS Stock No. 906-8660
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TDL 3-4811
  • ผู้ผลิต / Manufacturer TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TDL 3 Series

Range of fully isolated DC-DC converters from Tracopower provides a compact DIP packaged solution. The TDL 3 series offers a 2:1 input voltage range, with various 3 W options. Can be used in various applications, such as space-restricted applications and can be remotely switched on, or off.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5V dc
Input Voltage Range 36 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 3W
Output Current 600mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 82%
Package DIP
Minimum Temperature -40°C
Maximum Temperature +80°C
Depth 7.87mm
Length 13.97mm
Standards Met CULus Recognised
Width 13.97mm
Series TDL 3
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 697.24
(exc. VAT)
THB 746.05
(inc. VAT)
Units
Per unit
1 - 4
THB697.24
5 - 9
THB662.46
10 - 24
THB626.84
25 - 49
THB592.06
50 +
THB557.28
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :