TRACOPOWER TDN 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out ±12V dc

  • RS Stock No. 899-8295
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. TDN 3-4822WI
  • ผู้ผลิต / Manufacturer TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Traco 3W TDN 3WI Series Isolated DC-DC Converters

The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.

Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage ±12V dc
Output Voltage Adjustment Range ±11.88 V dc, ±12.12 V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 3W
Output Current ±125mA
Mounting Type Through Hole
Number of Outputs 2
Efficiency 82%
Package DIP
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +70°C
Series TDN 3WI
Length 13.2mm
Width 9.1mm
Depth 10.2mm
Standards Met EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 30/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 825.41
(exc. VAT)
THB 883.19
(inc. VAT)
Units
Per unit
1 - 4
THB825.41
5 - 9
THB808.08
10 - 24
THB791.11
25 - 49
THB763.42
50 +
THB736.70