Cosel DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Through Hole, +71°C Max Temp -40°C Min Temp
- RS Stock No.:
- 464-3437
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZUS62405
- ผู้ผลิต / Manufacturer:
- Cosel
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB1,572.80
(exc. VAT)
THB1,682.90
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,572.80 |
5 - 9 | THB1,533.33 |
10 - 24 | THB1,492.80 |
25 - 49 | THB1,451.16 |
50 + | THB1,415.51 |
- RS Stock No.:
- 464-3437
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ZUS62405
- ผู้ผลิต / Manufacturer:
- Cosel
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
ZUS Series, 1.5 W → 10 W Single Output
From Cosel, the ZUS series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The series features a wide input range of 4.5 V dc to 72 V dc.
Features and Benefits:
Single output
Built in overcurrent protection circuitry
Fully regulated
Fully isolated between input and output
Low EMI ensured by brass or aluminium diecast model (depending on model)
Standards
ZUS1R5 Models: UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
ZUS3-ZUS25 Models: UL60950-1, EN60950-1, CSA C22.2 No.60950-1 Complies with IEC60950-1
Cosel Isolated DC-DC Converters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 500V ac |
Depth | 7mm |
Length | 44.5mm |
Minimum Temperature | -40°C |
Maximum Temperature | +71°C |