Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 40 → 160 V dc, Voltage out 15V dc Railway

  • RS Stock No. 174-3992
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ERM00C110B
  • ผู้ผลิต / Manufacturer Artesyn
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 15V dc
Input Voltage Range 40 → 160 V dc
Input Voltage Nominal 110 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 670mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Railway Approved Yes
Package DIP
Minimum Temperature -40°C
Load Regulation ±0.5%
Maximum Temperature +85°C
Length 50.8mm
Width 25.4mm
Depth 11mm
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Series ERM
50 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,415.48
(exc. VAT)
THB 1,514.56
(inc. VAT)
Units
Per unit
1 - 4
THB1,415.48
5 - 9
THB1,373.18
10 - 24
THB1,344.97
25 - 49
THB1,301.79
50 +
THB1,246.26
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The Traco TMV-EN Series is a family of ...
Description:
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters ...
Range of high-performance DC-DC converters from Tracopower. The ...
Description:
Range of high-performance DC-DC converters from Tracopower. The TDN 5 series changes the face of high-power density conversion. Offered in a cubical design with an ultra-compact DIP package to ensure compatibility with more space-restricted applications.Input of the TDN 5 series ...
Micro size SIP6 package3kVdc isolationUL 94V-0 package materialIndustry ...
Description:
Micro size SIP6 package3kVdc isolationUL 94V-0 package materialIndustry standard pinoutEfficiency at full load up to 80%Full rated power can be taken from one output.
XP Power ITB series of DC-DC Converters provide ...
Description:
XP Power ITB series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ITB series is a single output SIP packaged converter. Features and BenefitsSingle output.SIP Package.MTBF ...