Artesyn ERM 20W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc Railway Approved

  • RS Stock No. 174-3913
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ERM04A18
  • ผู้ผลิต / Manufacturer Artesyn
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

The ERM20 series of high performance 20 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and undervoltage shutdown, as well as overload and short-circuit protection.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 18 V dc
Isolation Voltage 3kV dc
Power Rating 20W
Output Current 4A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Railway Approved Yes
Package DIP
Load Regulation ±0.5%
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 50.8mm
Series ERM
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Depth 11mm
Width 25.4mm
24 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 1,585.27
(exc. VAT)
THB 1,696.24
(inc. VAT)
Units
Per unit
1 - 4
THB1,585.27
5 - 9
THB1,538.04
10 - 24
THB1,505.96
25 - 49
THB1,458.74
50 +
THB1,395.47
Related Products
RSO series 1W single/dual output regulated DC to ...
Description:
RSO series 1W single/dual output regulated DC to DC converters with 4:1 input and high power density. These 1W single/dual output regulated DC to DC converters have On-Off control and 3kVDC isolated versions are ,medically approved. Ultra-wide 4:1 input voltage ...
The JTD15 Series from XP Power offers a ...
Description:
The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. ...
The ERM10 series of high performance 10 watt ...
Description:
The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, ...