Artesyn Embedded Technologies ATA 8W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out

  • RS Stock No. 172-0305
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATA02B36-L
  • ผู้ผลิต / Manufacturer Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 12V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 1.5kV dc
Power Rating 8W
Output Current 665mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Package DIP-6
Minimum Temperature -40°C
Load Regulation 1%
Maximum Temperature +80°C
Standards Met CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1
Depth 8mm
Width 13.7mm
Length 23.8mm
Series ATA
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 09/09/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 961.99
(exc. VAT)
THB 1,029.33
(inc. VAT)
Units
Per unit
1 - 4
THB961.99
5 - 9
THB943.39
10 - 24
THB923.90
25 - 49
THB884.92
50 +
THB846.83
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Description:
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input ...