Artesyn Embedded Technologies ERM50 DC-DC Converter, 24V dc/ 2.08A Output, 43 → 101 V dc Input, 50W, Through
- RS Stock No.:
- 172-0285
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERM02H72
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB4,342.74
(exc. VAT)
THB4,646.73
(inc. VAT)
Units | Per unit |
1 - 1 | THB4,342.74 |
2 - 2 | THB4,234.17 |
3 + | THB4,169.03 |
- RS Stock No.:
- 172-0285
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERM02H72
- ผู้ผลิต / Manufacturer:
- Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +85 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated
Baseplate
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +85 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated
Baseplate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 43 → 101 V dc |
Power Rating | 50W |
Input Voltage Nominal | 72 V dc |
Output Current | 2.08A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1.5kV dc |
Length | 57.9mm |
Width | 36.8mm |
Depth | 12.7mm |
Railway Approved | Yes |
Series | ERM50 |
Load Regulation | ±0.3% |
Standards Met | CE, cUL/UL 60950-1, EN 45545-2, EN 50121-3-2, EN 50155, EN 60950-1, EN 61373, IEC 60571, IEC/EN 5055, IEC/EN 60950-1 |
Efficiency | 92% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |