Artesyn Embedded Technologies ATA 8W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out

  • RS Stock No. 172-0251
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ATA02B18-L
  • ผู้ผลิต / Manufacturer Artesyn Embedded Technologies
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Artesyn’s ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.

Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 12V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 8W
Output Current 665mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 85%
Package DIP-6
Load Regulation 1%
Minimum Temperature -40°C
Maximum Temperature +80°C
Standards Met CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1
Width 13.7mm
Depth 8mm
Length 23.8mm
Series ATA
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 23/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 961.99
(exc. VAT)
THB 1,029.33
(inc. VAT)
Units
Per unit
1 - 4
THB961.99
5 - 9
THB943.39
10 - 24
THB923.90
25 - 49
THB884.92
50 +
THB846.83
Related Products
Description:
The AYA Series of 3 W Isolated DC-DC Converters Comprises 28 variants. Each of which is available in a mini dual-in-line package for through-hole mounting or a mini surface-mount package. They feature wide input voltage varying between 4.5 V to ...
15W regulated, isolated DC-DC converter with a wide ...
Description:
15W regulated, isolated DC-DC converter with a wide 4:1 input range and a 1in x 2in package. This isolated DC-DC converter is available with single or dual outputs. Ultra-wide 4:1 input voltage rangeRegulated outputs1.5kV input / output isolationBuilt-in filter meets ...
Description:
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input ...