XP Power JCB DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +100°C Max Temp
- RS Stock No.:
- 167-2788
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JCB0305D15
- ผู้ผลิต / Manufacturer:
- XP Power
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 167-2788
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JCB0305D15
- ผู้ผลิต / Manufacturer:
- XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
XP Power - JCB Series of 3 W Isolated DC-DC Converters
The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.
3 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Optional isolation to 3000 VDC available
Single and dual output
High efficiency up to 82%
-40 °C to +100 °C Operating temperature
Board mount
Optional metal case
XP Power - Isolated DC-DC Converters
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 4.5 → 9 V dc |
Power Rating | 3W |
Input Voltage Nominal | 5 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.75mm |
Depth | 10.16mm |
Width | 20.32mm |
Series | JCB |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Efficiency | 74% |
Minimum Temperature | -40°C |