TRACOPOWER TEN 3WI DC-DC Converter, ±15V dc/ 100mA Output, 18 → 75 V dc Input, 3W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 124-7571
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEN 3-4823WI
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 124-7571
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TEN 3-4823WI
- ผู้ผลิต / Manufacturer:
- TRACOPOWER
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
Traco 3W DIP Single/Dual Output Regulated Isolated DC-DC Converter - TEN 3WI Series
The Traco Power TEN 3WI series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of –40°C to +70°C. The full SMD design of these DC-DC converters guarantees high reliability. The TEN 3WI series comes with built-in EMI input filter and complies with EN 55022, class A without the need of external components. Ideal applications of these DC-DC converters are in battery operated equipment and distributes power architectures in communication, instrumentation and industrial electronics.
Ultra-wide 4:1 input range
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Full SMD-Design
High efficiency up to 84%
Extended operating temperature range –40°C to +85°C
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1500 VDC
Input filter to meet EN 55022, Class A and FCC, level A without external components
Lead free design, fully RoHS compliant
Standards
UL 60950-1 , IEC/EN 60950-1
Approvals
UL, IEC/EN, CSA certificate, CB test report
Approvals
CSA File No. 226037
Standards
UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Depth | 10.2mm |
Width | 20mm |
Length | 32mm |
Series | TEN 3WI |
Load Regulation | ±3% |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +85°C |