XP Power IHL02 2W Isolated DC-DC Converter Through Hole, Voltage in 10.8 → 13.2 V dc, Voltage out ±5V dc

  • RS Stock No. 124-4973
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IHL0212D05
  • ผู้ผลิต / Manufacturer XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

XP Power - IHL Series of Isolated DC-DC Converters

XP Power IHA02 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA02 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA02 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA02 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 5200 V, with working voltage of 250 V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 65 °C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage ±5V dc
Input Voltage Range 10.8 → 13.2 V dc
Input Voltage Nominal 12 V dc
Isolation Voltage 5.2kV dc
Power Rating 2W
Output Current ±200mA
Mounting Type Through Hole
Number of Outputs 2
Package SIP 7
Load Regulation 10%
Minimum Temperature -40°C
Maximum Temperature +95°C
Series IHL02
Width 7.2mm
Length 19.5mm
Standards Met EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Depth 10mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 19/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 331.42
(exc. VAT)
THB 354.62
(inc. VAT)
Units
Per unit
1 - 4
THB331.42
5 - 9
THB326.33
10 - 24
THB321.15
25 - 49
THB314.46
50 +
THB303.72
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The IEU series from XP Power offers a ...
Description:
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC ...
The Murata CRE series is a cost effective ...
Description:
The Murata CRE series is a cost effective isolated DC-DC converter series, constructed within an industry standard package & pinout. The CRE series is a great choice for integration into a wide variety of applications thanks to the standard pinouts ...
Murata CRL series of DC-DC converters are well ...
Description:
Murata CRL series of DC-DC converters are well suited to isolaton and/or DC power conversions within DC power rail applications. The series can provide a solution to negative rail installations where only positive rails exists, thanks to the series utilising ...
The IL series from XP Power offers a ...
Description:
The IL series from XP Power offers a highly reliable range of single output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP package. These compact DC-DC converters also ...