XP Power IHA01 1W Isolated DC-DC Converter Through Hole, Voltage in 13.5 → 16.5 V dc, Voltage out -9 V dc, 15 V

  • RS Stock No. 124-4946
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. IHA0115D1509
  • ผู้ผลิต / Manufacturer XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

XP Power Isolated DC-DC Converter - IHA Series

XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single phase environments.
The IHA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IHA01 Series suitable for new or existing upgrades.

Features and Benefits
High Isolation of 6000 V, with working voltage of 250V.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP 7 Package.
Wide operating range, with a full load of 85°C.
Suitable for use with MOSFET and IGBT Drives, thanks to bipolar outputs.
MTBF rating of 2.5 MHrs.

XP Power Isolated DC-DC Converters

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage -9 V dc, 15 V dc
Input Voltage Range 13.5 → 16.5 V dc
Input Voltage Nominal 15 V dc
Isolation Voltage 6kV dc
Power Rating 1W
Output Current -55 mA, 33 mA
Mounting Type Through Hole
Number of Outputs 2
Package SIP 7
Load Regulation 10%
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 19.5mm
Standards Met EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F
Series IHA01
Depth 12.5mm
Width 9.8mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 08/12/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 296.87
(exc. VAT)
THB 317.65
(inc. VAT)
Units
Per unit
1 - 4
THB296.87
5 - 9
THB290.79
10 - 24
THB281.46
25 - 49
THB270.45
50 +
THB258.52
Related Products
From Cosel, the ZUW series of isolated DC-DC ...
Description:
From Cosel, the ZUW series of isolated DC-DC converters are low cost, high profile and designed with an ultra thin profile. With a field failure rate of less than 0.012%, these DC-DC converters are high quality and highly reliable. The ...
XP Power IML02 series of DC-DC converters offer ...
Description:
XP Power IML02 series of DC-DC converters offer a reliable & robust solution to a wide range of applications. The series have been constructed within a six-sided metal case. The IML02 series offers remote on/off functionality, for added application adaptability. ...
High efficiencyUnregulated output1kV input/output isolationNo external components requiredUL ...
Description:
High efficiencyUnregulated output1kV input/output isolationNo external components requiredUL 94V-0 package materialSIP4 plastic package.
The Murata PS MEE1 series is high performance, ...
Description:
The Murata PS MEE1 series is high performance, efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added ...