XP Power ISX06 6W Isolated DC-DC Converter Surface Mount, Voltage in 9 → 36 V dc, Voltage out 5V dc

  • RS Stock No. 122-5986
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ISX0624S05
  • ผู้ผลิต / Manufacturer XP Power
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

XP Power - ISX Series Isolated DC-DC Converter

XP Power ISX series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISX series is available as a single or dual output within a compact SMD packaged converter. The series has an integrated remote on / off functionality.

Features and Benefits

Wide 4:1 input range.
Single & dual output variations available.
Compact SMD package.
1x MOPP @ 300 V ac.
Wide operating temperature range of -40°C to +100°C.

XP Power - Isolated DC-DC Converters

คุณสมบัติ / Specifications
คุณสมบัติ Value
Output Voltage 5V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5kV dc
Power Rating 6W
Output Current 180 → 1200mA
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 79%
Package SMD
Minimum Temperature -40°C
Load Regulation ±1.2%
Maximum Temperature +100°C
Length 22mm
Series ISX06
Depth 10.05mm
Width 20.3mm
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 1,050.00
(exc. VAT)
THB 1,123.50
(inc. VAT)
Units
Per unit
1 - 4
THB1,050.00
5 - 9
THB998.00
10 - 24
THB945.00
25 - 49
THB892.00
50 +
THB840.00
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The CC-E Series offers a wide choice of ...
Description:
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...
Isolated SMT DIP8 plastic case1kVdc isolationFully encapsulatedUL 94V-0 ...
Description:
Isolated SMT DIP8 plastic case1kVdc isolationFully encapsulatedUL 94V-0 package material.
Description:
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input ...